
ATL431LIAQDBZR | |
|---|---|
DigiKey Part Number | 296-53202-2-ND - Tape & Reel (TR) 296-53202-1-ND - Cut Tape (CT) 296-53202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATL431LIAQDBZR |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ATL431LIAQDBZR Models |
Category | Current - Output 15 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 100 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 25 | 5,98040 Kč | 149,51 Kč |
| 100 | 5,18440 Kč | 518,44 Kč |
| 250 | 4,80520 Kč | 1 201,30 Kč |
| 500 | 4,57546 Kč | 2 287,73 Kč |
| 1 000 | 4,38690 Kč | 4 386,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,15368 Kč | 12 461,04 Kč |
| 6 000 | 4,03960 Kč | 24 237,60 Kč |
| 9 000 | 3,98243 Kč | 35 841,87 Kč |
| 15 000 | 3,91912 Kč | 58 786,80 Kč |
| 21 000 | 3,88215 Kč | 81 525,15 Kč |
| 30 000 | 3,84655 Kč | 115 396,50 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


