
AMC7823EVM | |
|---|---|
DigiKey Part Number | 296-20819-ND |
Manufacturer | |
Manufacturer Product Number | AMC7823EVM |
Description | EVAL BOARD FOR AMC7823 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AMC7823 - Analog Monitor and Control Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Analog Monitor and Control |
Manufacturer Texas Instruments | Utilized IC / Part AMC7823 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 535,63000 Kč | 6 535,63 Kč |
| Unit Price without VAT: | 6 535,63000 Kč |
|---|---|
| Unit Price with VAT: | 7 908,11230 Kč |


