
AMC7812BSPAPR | |
|---|---|
DigiKey Part Number | 296-39901-1-ND - Cut Tape (CT) 296-39901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC7812BSPAPR |
Description | IC DAS/ADC/DAC SPECIAL 64-HTQFP |
Customer Reference | |
Detailed Description | Analog Monitor/Control Circuit 12 b 500k I2C, SPI 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AMC7812BSPAPR Models |
Category | Data Interface I2C, SPI |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Analog Monitor/Control Circuit | Mounting Type Surface Mount |
Number of Channels 16 | Package / Case 64-PowerTQFP |
Resolution (Bits) 12 b | Supplier Device Package 64-HTQFP (10x10) |
Sampling Rate (Per Second) 500k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,59000 Kč | 563,59 Kč |
| 10 | 453,51500 Kč | 4 535,15 Kč |
| 25 | 426,04120 Kč | 10 651,03 Kč |
| 100 | 404,79940 Kč | 40 479,94 Kč |
| Unit Price without VAT: | 563,59000 Kč |
|---|---|
| Unit Price with VAT: | 681,94390 Kč |











