
AMC7812BSPAPR | |
|---|---|
DigiKey Part Number | 296-39901-2-ND - Tape & Reel (TR) 296-39901-1-ND - Cut Tape (CT) 296-39901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC7812BSPAPR |
Description | IC ANALOG MON 12BIT 500K 64HTQFP |
Customer Reference | |
Detailed Description | Analog Monitor/Control Circuit 12 b 500k I2C, SPI 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AMC7812BSPAPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog Monitor/Control Circuit | |
Number of Channels | 16 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 500k | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,35000 Kč | 548,35 Kč |
| 10 | 441,39700 Kč | 4 413,97 Kč |
| 25 | 414,65120 Kč | 10 366,28 Kč |
| 100 | 385,25920 Kč | 38 525,92 Kč |
| 250 | 371,25044 Kč | 92 812,61 Kč |
| 500 | 362,80812 Kč | 181 404,06 Kč |
| Unit Price without VAT: | 548,35000 Kč |
|---|---|
| Unit Price with VAT: | 663,50350 Kč |











