
AMC23C15QDWVRQ1 | |
---|---|
DigiKey Part Number | 296-AMC23C15QDWVRQ1TR-ND - Tape & Reel (TR) 296-AMC23C15QDWVRQ1CT-ND - Cut Tape (CT) 296-AMC23C15QDWVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC23C15QDWVRQ1 |
Description | AUTOMOTIVE, DUALFAST-RESPONSEREI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Window Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC23C15QDWVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Window | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V, 3V ~ 27V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.025µA @ 5.5V | |
Current - Output (Typ) | 4mA | |
Current - Quiescent (Max) | 4.3mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 410ns | |
Hysteresis | 25mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 83,53000 Kč | 83,53 Kč |
10 | 63,09400 Kč | 630,94 Kč |
25 | 58,01560 Kč | 1 450,39 Kč |
100 | 52,41450 Kč | 5 241,45 Kč |
250 | 49,74620 Kč | 12 436,55 Kč |
500 | 48,13772 Kč | 24 068,86 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 13,96506 Kč | 13 965,06 Kč |
2 000 | 13,56221 Kč | 27 124,42 Kč |
3 000 | 13,36050 Kč | 40 081,50 Kč |
5 000 | 13,13694 Kč | 65 684,70 Kč |
7 000 | 13,00625 Kč | 91 043,75 Kč |
10 000 | 12,88063 Kč | 128 806,30 Kč |
Unit Price without VAT: | 83,53000 Kč |
---|---|
Unit Price with VAT: | 101,07130 Kč |