
AMC23C10DWV | |
|---|---|
DigiKey Part Number | 296-AMC23C10DWV-ND |
Manufacturer | |
Manufacturer Product Number | AMC23C10DWV |
Description | IC COMPARATOR 1 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC23C10DWV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V, 3V ~ 27V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.025µA @ 4V | |
Current - Output (Typ) | 4mA | |
Current - Quiescent (Max) | 2.2mA, 3.6mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 320ns | |
Hysteresis | 25mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 44,20100 Kč | 442,01 Kč |
| 64 | 37,48141 Kč | 2 398,81 Kč |
| 128 | 35,74578 Kč | 4 575,46 Kč |
| 256 | 34,31531 Kč | 8 784,72 Kč |
| 512 | 33,13828 Kč | 16 966,80 Kč |
| 1 024 | 32,16959 Kč | 32 941,66 Kč |
| 2 560 | 31,14684 Kč | 79 735,91 Kč |
| 5 056 | 30,54071 Kč | 154 413,83 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |



