
AMC1400QDWLRQ1 | |
|---|---|
DigiKey Part Number | 296-AMC1400QDWLRQ1TR-ND - Tape & Reel (TR) 296-AMC1400QDWLRQ1CT-ND - Cut Tape (CT) 296-AMC1400QDWLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1400QDWLRQ1 |
Description | AUTOMOTIVE, 250-MV INPUT, PRECIS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation IC DC/DC Converter 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1400QDWLRQ1 Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Package / Case 8-SOIC (0.551", 14.00mm Width) |
Type Isolation | Supplier Device Package 8-SOIC |
Applications DC/DC Converter | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,16000 Kč | 201,16 Kč |
| 10 | 156,54000 Kč | 1 565,40 Kč |
| 25 | 145,39000 Kč | 3 634,75 Kč |
| 100 | 133,13780 Kč | 13 313,78 Kč |
| 250 | 130,78900 Kč | 32 697,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 123,77734 Kč | 61 888,67 Kč |
| 1 000 | 120,87961 Kč | 120 879,61 Kč |
| 1 500 | 119,42893 Kč | 179 143,39 Kč |
| Unit Price without VAT: | 201,16000 Kč |
|---|---|
| Unit Price with VAT: | 243,40360 Kč |



