
AMC1351EVM | |
|---|---|
DigiKey Part Number | 296-AMC1351EVM-ND |
Manufacturer | |
Manufacturer Product Number | AMC1351EVM |
Description | EVAL BOARD FOR AMC1351 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AMC1351 - 1 - Single Channels per IC Isolation Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output / Channel 14mA |
Manufacturer Texas Instruments | Current - Supply (Main IC) 7mA |
Packaging Box | Voltage - Supply, Single/Dual (±) 3V ~ 5.5V |
Part Status Active | Utilized IC / Part AMC1351 |
Channels per IC 1 - Single | Contents Board(s) |
Amplifier Type Isolation | Base Product Number |
Output Type Differential |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 443,40000 Kč | 1 443,40 Kč |
| Unit Price without VAT: | 1 443,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 746,51400 Kč |


