
AMC1350DWV | |
|---|---|
DigiKey Part Number | 296-AMC1350DWV-ND |
Manufacturer | |
Manufacturer Product Number | AMC1350DWV |
Description | 5-V INPUT, PRECISION VOLTAGE SEN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation IC Isolated Voltage Sensing 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1350DWV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolation | |
Applications | Isolated Voltage Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 180,12391 Kč | 172 918,95 Kč |
| Unit Price without VAT: | 180,12391 Kč |
|---|---|
| Unit Price with VAT: | 217,94993 Kč |



