
AMC1336QDWVRQ1 | |
---|---|
DigiKey Part Number | 296-AMC1336QDWVRQ1TR-ND - Tape & Reel (TR) 296-AMC1336QDWVRQ1CT-ND - Cut Tape (CT) 296-AMC1336QDWVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1336QDWVRQ1 |
Description | IC SIGMA-DELT MOD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 82k Parallel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 82k | |
Data Interface | Parallel | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 5.5V, 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 122,06000 Kč | 122,06 Kč |
10 | 93,54800 Kč | 935,48 Kč |
25 | 86,41120 Kč | 2 160,28 Kč |
100 | 78,56240 Kč | 7 856,24 Kč |
250 | 74,82052 Kč | 18 705,13 Kč |
500 | 72,56464 Kč | 36 282,32 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 70,70889 Kč | 70 708,89 Kč |
2 000 | 69,18081 Kč | 138 361,62 Kč |
3 000 | 68,41593 Kč | 205 247,79 Kč |
Unit Price without VAT: | 122,06000 Kč |
---|---|
Unit Price with VAT: | 147,69260 Kč |