
AMC1306M25QDWVRQ1 | |
|---|---|
DigiKey Part Number | 296-AMC1306M25QDWVRQ1TR-ND - Tape & Reel (TR) 296-AMC1306M25QDWVRQ1CT-ND - Cut Tape (CT) 296-AMC1306M25QDWVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1306M25QDWVRQ1 |
Description | IC DAS/ADC/DAC SPECIAL 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 78k 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1306M25QDWVRQ1 Models |
Category | Voltage Supply Source Analog and Digital |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 5.5V, 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Isolated Module | Grade Automotive |
Number of Channels 1 | Qualification AEC-Q100 |
Resolution (Bits) 16 b | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Sampling Rate (Per Second) 78k | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,17000 Kč | 138,17 Kč |
| 10 | 106,14500 Kč | 1 061,45 Kč |
| 25 | 98,15320 Kč | 2 453,83 Kč |
| 100 | 89,36120 Kč | 8 936,12 Kč |
| 250 | 86,32528 Kč | 21 581,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 80,56282 Kč | 80 562,82 Kč |
| 2 000 | 78,85096 Kč | 157 701,92 Kč |
| Unit Price without VAT: | 138,17000 Kč |
|---|---|
| Unit Price with VAT: | 167,18570 Kč |




