



AMC1306EVM | |
|---|---|
DigiKey Part Number | 296-46652-ND |
Manufacturer | |
Manufacturer Product Number | AMC1306EVM |
Description | AMC1306 SMALL REINFORCED ISOLATE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AMC1306 - 16 Bit 78k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 78k |
Manufacturer Texas Instruments | Data Interface Serial |
Packaging Bulk | Input Range ±250mV |
Part Status Active | Utilized IC / Part AMC1306 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 312,17000 Kč | 1 312,17 Kč |
| Unit Price without VAT: | 1 312,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 587,72570 Kč |

