
AMC1305M25QDWRQ1 | |
|---|---|
DigiKey Part Number | 296-45497-2-ND - Tape & Reel (TR) 296-45497-1-ND - Cut Tape (CT) 296-45497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1305M25QDWRQ1 |
Description | IC ISOLATED MOD 16BIT 78K 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 78k CMOS, Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1305M25QDWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 78k | |
Data Interface | CMOS, Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,18000 Kč | 214,18 Kč |
| 10 | 167,20700 Kč | 1 672,07 Kč |
| 25 | 155,47760 Kč | 3 886,94 Kč |
| 100 | 142,57220 Kč | 14 257,22 Kč |
| 250 | 136,42148 Kč | 34 105,37 Kč |
| 500 | 132,71366 Kč | 66 356,83 Kč |
| 1 000 | 129,66202 Kč | 129 662,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 127,15066 Kč | 254 301,32 Kč |
| Unit Price without VAT: | 214,18000 Kč |
|---|---|
| Unit Price with VAT: | 259,15780 Kč |


