Isolated Module 16 b 78k CMOS, Serial 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC1305M05QDWRQ1

DigiKey Part Number
296-50936-2-ND - Tape & Reel (TR)
296-50936-1-ND - Cut Tape (CT)
296-50936-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC1305M05QDWRQ1
Description
IC DAS/ADC/DAC SPECIAL 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module 16 b 78k CMOS, Serial 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMC1305M05QDWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Analog and Digital
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 5.5V, 4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Isolated Module
Grade
Automotive
Number of Channels
1
Qualification
AEC-Q100
Resolution (Bits)
16 b
Package / Case
16-SOIC (0.295", 7.50mm Width)
Sampling Rate (Per Second)
78k
Supplier Device Package
16-SOIC
Data Interface
CMOS, Serial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 082
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1197,80000 Kč197,80 Kč
10153,91500 Kč1 539,15 Kč
25142,92080 Kč3 573,02 Kč
100130,84270 Kč13 084,27 Kč
250128,44392 Kč32 110,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000114,61045 Kč229 220,90 Kč
Manufacturers Standard Package
Unit Price without VAT:197,80000 Kč
Unit Price with VAT:239,33800 Kč