
AMC1304M25DWR | |
|---|---|
DigiKey Part Number | 296-AMC1304M25DWRTR-ND - Tape & Reel (TR) 296-AMC1304M25DWRCT-ND - Cut Tape (CT) 296-AMC1304M25DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1304M25DWR |
Description | IC DAS/ADC/DAC SPECIAL 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 78k CMOS, Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1304M25DWR Models |
Category | Data Interface CMOS, Serial |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 16 b | Supplier Device Package 16-SOIC |
Sampling Rate (Per Second) 78k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,71000 Kč | 197,71 Kč |
| 10 | 153,83000 Kč | 1 538,30 Kč |
| 25 | 142,86000 Kč | 3 571,50 Kč |
| 100 | 130,79940 Kč | 13 079,94 Kč |
| 250 | 128,43316 Kč | 32 108,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 116,38662 Kč | 232 773,24 Kč |
| Unit Price without VAT: | 197,71000 Kč |
|---|---|
| Unit Price with VAT: | 239,22910 Kč |


