
AMC1304L25DWR | |
|---|---|
DigiKey Part Number | AMC1304L25DWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMC1304L25DWR |
Description | IC DAS/ADC/DAC SPECIAL 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 78k LVDS - Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1304L25DWR Models |
Category | Data Interface LVDS - Serial |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 16 b | Supplier Device Package 16-SOIC |
Sampling Rate (Per Second) 78k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 142,21616 Kč | 284 432,32 Kč |
| Unit Price without VAT: | 142,21616 Kč |
|---|---|
| Unit Price with VAT: | 172,08155 Kč |


