Isolated Module 16 b 78k CMOS, Serial 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC1303M2510DWV

DigiKey Part Number
296-47023-ND
Manufacturer
Manufacturer Product Number
AMC1303M2510DWV
Description
IC ISOLATED MOD 16BIT 78K 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module 16 b 78k CMOS, Serial 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMC1303M2510DWV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
78k
Data Interface
CMOS, Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1174,07000 Kč174,07 Kč
10135,03800 Kč1 350,38 Kč
64117,51000 Kč7 520,64 Kč
128112,97906 Kč14 461,32 Kč
256109,25031 Kč27 968,08 Kč
512106,18098 Kč54 364,66 Kč
1 024103,65384 Kč106 141,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:174,07000 Kč
Unit Price with VAT:210,62470 Kč