



AMC1303EVM | |
|---|---|
DigiKey Part Number | 296-47125-ND |
Manufacturer | |
Manufacturer Product Number | AMC1303EVM |
Description | EVAL BOARD FOR AMC1303 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AMC1303 - 16 Bit 78k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 78k |
Manufacturer Texas Instruments | Data Interface CMOS, Serial |
Packaging Bulk | Input Range ±250mV |
Part Status Active | Utilized IC / Part AMC1303 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |

