Isolated Module 16 b 78k CMOS, Serial 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC1303E2520DWVR

DigiKey Part Number
296-50928-2-ND - Tape & Reel (TR)
296-50928-1-ND - Cut Tape (CT)
296-50928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC1303E2520DWVR
Description
IC ISOLATED MOD 16BIT 78K 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module 16 b 78k CMOS, Serial 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMC1303E2520DWVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
78k
Data Interface
CMOS, Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1139,22000 Kč139,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00093,32771 Kč93 327,71 Kč
2 00091,40808 Kč182 816,16 Kč
Manufacturers Standard Package
Unit Price without VAT:139,22000 Kč
Unit Price with VAT:168,45620 Kč