
AMC1303E2520DWV | |
|---|---|
DigiKey Part Number | 296-47022-ND |
Manufacturer | |
Manufacturer Product Number | AMC1303E2520DWV |
Description | IC ISOLATED MOD 16BIT 78K 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 78k CMOS, Serial 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1303E2520DWV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 78k | |
Data Interface | CMOS, Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,25000 Kč | 186,25 Kč |
| 10 | 144,71800 Kč | 1 447,18 Kč |
| 64 | 126,13891 Kč | 8 072,89 Kč |
| 128 | 121,33398 Kč | 15 530,75 Kč |
| 256 | 117,37637 Kč | 30 048,35 Kč |
| 512 | 114,11961 Kč | 58 429,24 Kč |
| 1 024 | 111,43991 Kč | 114 114,47 Kč |
| Unit Price without VAT: | 186,25000 Kč |
|---|---|
| Unit Price with VAT: | 225,36250 Kč |


