Isolated Module 16 b 78k CMOS, Serial 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC1303E0510DWVR

DigiKey Part Number
296-50925-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMC1303E0510DWVR
Description
IC ISOLATED MOD 16BIT 78K 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module 16 b 78k CMOS, Serial 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMC1303E0510DWVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Isolated Module
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
78k
Data Interface
CMOS, Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00090,07155 Kč90 071,55 Kč
2 00088,20683 Kč176 413,66 Kč
Manufacturers Standard Package
Unit Price without VAT:90,07155 Kč
Unit Price with VAT:108,98658 Kč