
AMC1300DWV | |
|---|---|
DigiKey Part Number | 296-AMC1300DWV-ND |
Manufacturer | |
Manufacturer Product Number | AMC1300DWV |
Description | IC ISOLATION 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 5.9mA |
Mfr | Current - Output / Channel 14 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Current - Input Bias 30 µA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 10 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,16000 Kč | 142,16 Kč |
| 10 | 109,27400 Kč | 1 092,74 Kč |
| 64 | 94,59922 Kč | 6 054,35 Kč |
| 128 | 90,79992 Kč | 11 622,39 Kč |
| 256 | 87,67320 Kč | 22 444,34 Kč |
| 512 | 85,10055 Kč | 43 571,48 Kč |
| 1 024 | 82,98271 Kč | 84 974,30 Kč |
| 2 560 | 80,74748 Kč | 206 713,55 Kč |
| Unit Price without VAT: | 142,16000 Kč |
|---|---|
| Unit Price with VAT: | 172,01360 Kč |


