
AMC1203DUBR | |
|---|---|
DigiKey Part Number | 296-46068-2-ND - Tape & Reel (TR) 296-46068-1-ND - Cut Tape (CT) 296-46068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1203DUBR |
Description | IC ADC 16BIT 8-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AMC1203DUBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 40k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | - | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,78000 Kč | 146,78 Kč |
| 10 | 113,07400 Kč | 1 130,74 Kč |
| 25 | 104,62880 Kč | 2 615,72 Kč |
| 100 | 95,34560 Kč | 9 534,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 89,56126 Kč | 31 346,44 Kč |
| 700 | 87,13510 Kč | 60 994,57 Kč |
| 1 050 | 85,92002 Kč | 90 216,02 Kč |
| 1 750 | 84,57370 Kč | 148 003,98 Kč |
| 2 450 | 83,78708 Kč | 205 278,35 Kč |
| Unit Price without VAT: | 146,78000 Kč |
|---|---|
| Unit Price with VAT: | 177,60380 Kč |


