
AMC1200TDWVRQ1 | |
|---|---|
DigiKey Part Number | 296-43899-2-ND - Tape & Reel (TR) 296-43899-1-ND - Cut Tape (CT) 296-43899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1200TDWVRQ1 |
Description | IC OPAMP ISOLATION 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1200TDWVRQ1 Models |
Category | Current - Output / Channel 20 mA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Differential | Mounting Type Surface Mount |
-3db Bandwidth 100 kHz | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Voltage - Input Offset 200 µV | Supplier Device Package 8-SOIC |
Current - Supply 5.4mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,89000 Kč | 133,89 Kč |
| 10 | 102,71300 Kč | 1 027,13 Kč |
| 25 | 94,95080 Kč | 2 373,77 Kč |
| 100 | 86,41060 Kč | 8 641,06 Kč |
| 250 | 83,37780 Kč | 20 844,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 77,86526 Kč | 77 865,26 Kč |
| 2 000 | 76,20256 Kč | 152 405,12 Kč |
| Unit Price without VAT: | 133,89000 Kč |
|---|---|
| Unit Price with VAT: | 162,00690 Kč |



