


AMC1200BDUBR | |
|---|---|
DigiKey Part Number | 296-38868-2-ND - Tape & Reel (TR) 296-38868-1-ND - Cut Tape (CT) 296-38868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1200BDUBR |
Description | IC OPAMP ISOLATION 1 CIRC 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AMC1200BDUBR Models |
Category | Current - Supply 5.4mA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 8-SMD, Gull Wing |
-3db Bandwidth 100 kHz | Supplier Device Package 8-SOP |
Voltage - Input Offset 200 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,37000 Kč | 100,37 Kč |
| 10 | 76,20200 Kč | 762,02 Kč |
| 25 | 70,18360 Kč | 1 754,59 Kč |
| 100 | 63,56720 Kč | 6 356,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 59,44234 Kč | 20 804,82 Kč |
| 700 | 57,71210 Kč | 40 398,47 Kč |
| 1 050 | 56,84558 Kč | 59 687,86 Kč |
| 1 750 | 55,88539 Kč | 97 799,43 Kč |
| 2 450 | 55,32416 Kč | 135 544,19 Kč |
| 3 500 | 54,78456 Kč | 191 745,96 Kč |
| Unit Price without VAT: | 100,37000 Kč |
|---|---|
| Unit Price with VAT: | 121,44770 Kč |



