
AMC1200BDUB | |
|---|---|
DigiKey Part Number | 296-34964-5-ND |
Manufacturer | |
Manufacturer Product Number | AMC1200BDUB |
Description | IC OPAMP ISOLATION 1 CIRC 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AMC1200BDUB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 5.4mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 10 | 89,72400 Kč | 897,24 Kč |
| 50 | 78,67120 Kč | 3 933,56 Kč |
| 100 | 75,25050 Kč | 7 525,05 Kč |
| 250 | 71,63508 Kč | 17 908,77 Kč |
| 500 | 69,45634 Kč | 34 728,17 Kč |
| 1 000 | 67,66270 Kč | 67 662,70 Kč |
| 2 500 | 65,77002 Kč | 164 425,05 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |





