
AMC1106E05DWVR | |
|---|---|
DigiKey Part Number | 296-50918-2-ND - Tape & Reel (TR) 296-50918-1-ND - Cut Tape (CT) 296-50918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1106E05DWVR |
Description | IC SIGMA-DELTA MOD 16BIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Sigma-Delta Modulator 16 b Serial 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1106E05DWVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Sigma-Delta Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 63,92862 Kč | 63 928,62 Kč |
| 2 000 | 62,51966 Kč | 125 039,32 Kč |
| 3 000 | 61,81454 Kč | 185 443,62 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |

