


AMC0381R10QDFXRQ1 | |
|---|---|
DigiKey Part Number | 296-AMC0381R10QDFXRQ1TR-ND - Tape & Reel (TR) 296-AMC0381R10QDFXRQ1CT-ND - Cut Tape (CT) 296-AMC0381R10QDFXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0381R10QDFXRQ1 |
Description | AUTOMOTIVE PRECISION, +1500-V IN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Single-Ended 15-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | - | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 4.8mA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSSOP (0.295", 7.50mm Width), 15 Leads | |
Supplier Device Package | 15-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,58000 Kč | 142,58 Kč |
| 10 | 109,77800 Kč | 1 097,78 Kč |
| 25 | 101,58000 Kč | 2 539,50 Kč |
| 100 | 92,56760 Kč | 9 256,76 Kč |
| 250 | 88,27224 Kč | 22 068,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 84,38648 Kč | 63 289,86 Kč |
| 1 500 | 82,48547 Kč | 123 728,21 Kč |
| 2 250 | 81,53290 Kč | 183 449,02 Kč |
| Unit Price without VAT: | 142,58000 Kč |
|---|---|
| Unit Price with VAT: | 172,52180 Kč |

