


AMC0381R10DFXR | |
|---|---|
DigiKey Part Number | 296-AMC0381R10DFXRTR-ND - Tape & Reel (TR) 296-AMC0381R10DFXRCT-ND - Cut Tape (CT) 296-AMC0381R10DFXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC0381R10DFXR |
Description | PRECISION, 1500-V INPUT, REINFOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Single-Ended 15-SSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | - | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 4.8mA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSSOP (0.295", 7.50mm Width), 15 Leads | |
Supplier Device Package | 15-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 96,36000 Kč | 963,60 Kč |
| 25 | 89,02320 Kč | 2 225,58 Kč |
| 100 | 80,96410 Kč | 8 096,41 Kč |
| 250 | 77,12228 Kč | 19 280,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 73,64671 Kč | 55 235,03 Kč |
| 1 500 | 71,94643 Kč | 107 919,65 Kč |
| 2 250 | 71,09447 Kč | 159 962,56 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |


