New at DigiKey
Isolation Amplifier 1 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC0330DQDWVRQ1

DigiKey Part Number
296-AMC0330DQDWVRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMC0330DQDWVRQ1
Description
AUTOMOTIVE 1V-INPUT REINFORCED I
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Differential 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
Current - Input Bias
3 nA
Voltage - Input Offset
100 µV
Current - Supply
6.2mA
Current - Output / Channel
11 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00055,44480 Kč55 444,80 Kč
2 00054,19133 Kč108 382,66 Kč
3 00053,56331 Kč160 689,93 Kč
Manufacturers Standard Package
Unit Price without VAT:55,44480 Kč
Unit Price with VAT:67,08821 Kč