



AMC-AMP-50A-EVM | |
|---|---|
DigiKey Part Number | 296-AMC-AMP-50A-EVM-ND |
Manufacturer | |
Manufacturer Product Number | AMC-AMP-50A-EVM |
Description | EVAL BOARD FOR AMC3302 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AMC3302 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type Differential |
Manufacturer Texas Instruments | Current - Output / Channel 14mA |
Packaging Box | Current - Supply (Main IC) 29.5mA |
Part Status Active | Utilized IC / Part AMC3302 |
Channels per IC 1 - Single | Contents Board(s) |
Amplifier Type Current Sense | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 598,50000 Kč | 2 598,50 Kč |
| Unit Price without VAT: | 2 598,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 144,18500 Kč |


