New at DigiKey
AMC-AMP-200A-EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMC-AMP-200A-EVM
AMC-AMP-200A-EVM
AMC-AMP-200A-EVM

AMC-AMP-200A-EVM

DigiKey Part Number
296-AMC-AMP-200A-EVM-ND
Manufacturer
Manufacturer Product Number
AMC-AMP-200A-EVM
Description
AMC3302 EVALUATION MODULE FOR 20
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AMC3302 - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
±200A
Interface
Digital
Sensitivity
-
Voltage - Supply
3V ~ 5.5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
AMC3302
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 124,50000 Kč3 124,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3 124,50000 Kč
Unit Price with VAT:3 780,64500 Kč