ARM® Cortex®-A72 Microprocessor IC AM68Ax 2 Core, 64-Bit 2GHz 770-FCBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM68A92ATGGHAALZR

DigiKey Part Number
296-AM68A92ATGGHAALZRTR-ND - Tape & Reel (TR)
296-AM68A92ATGGHAALZRCT-ND - Cut Tape (CT)
296-AM68A92ATGGHAALZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM68A92ATGGHAALZR
Description
IC MPU 2GHZ 770FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A72 Microprocessor IC AM68Ax 2 Core, 64-Bit 2GHz 770-FCBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
AM68A92ATGGHAALZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
eDP, MIPI-DSI
Manufacturer
Texas Instruments
Ethernet
10/100/1000Mbps (2)
Series
USB
USB 3.1 (1)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - I/O
1.1V, 1.8V, 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TJ)
Core Processor
ARM® Cortex®-A72
Security Features
3DES, AES, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA, SMS
Number of Cores/Bus Width
2 Core, 64-Bit
Mounting Type
Surface Mount
Speed
2GHz
Package / Case
770-BFBGA, FCBGA
Co-Processors/DSP
ARM® Cortex®-R5F, Multimedia; GPU
Supplier Device Package
770-FCBGA (23x23)
RAM Controllers
LPDDR4
Additional Interfaces
CANbus, DMA, GPIO, I2C, MMC/SD, PCIe, QSPI, SPI, UART/USART
Graphics Acceleration
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15 979,39000 Kč5 979,39 Kč
105 140,83500 Kč51 408,35 Kč
254 931,49800 Kč123 287,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2505 120,90656 Kč1 280 226,64 Kč
Manufacturers Standard Package
Unit Price without VAT:5 979,39000 Kč
Unit Price with VAT:7 235,06190 Kč