
AM6852ATGGHAALZR | |
|---|---|
DigiKey Part Number | 296-AM6852ATGGHAALZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AM6852ATGGHAALZR |
Description | GENERAL PURPOSE SOC WITH DUAL CO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A72 Microprocessor IC AM68x 2 Core, 64-Bit 2GHz 770-FCBGA (23x23) |
Datasheet | Datasheet |
Category | Display & Interface Controllers DPI, eDP, MIPI-DSI |
Manufacturer Texas Instruments | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 3.1 (1) |
Packaging Tape & Reel (TR) | Voltage - I/O 1.1V, 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TJ) |
Core Processor ARM® Cortex®-A72 | Security Features 3DES, AES, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA, SMS |
Number of Cores/Bus Width 2 Core, 64-Bit | Mounting Type Surface Mount |
Speed 2GHz | Package / Case 770-BFBGA, FCBGA |
Co-Processors/DSP ARM® Cortex®-R5F, Multimedia; GPU | Supplier Device Package 770-FCBGA (23x23) |
RAM Controllers LPDDR4 | Additional Interfaces CANbus, DMA, GPIO, I2C, MMC/SD, PCIe, QSPI, SPI, UART/USART |
Graphics Acceleration Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4 492,49492 Kč | 1 123 123,73 Kč |
| Unit Price without VAT: | 4 492,49492 Kč |
|---|---|
| Unit Price with VAT: | 5 435,91885 Kč |

