


AM6441BSFFHAALV | |
|---|---|
DigiKey Part Number | 296-AM6441BSFFHAALV-ND |
Manufacturer | |
Manufacturer Product Number | AM6441BSFFHAALV |
Description | SINGLE-CORE 64-BIT ARM CORTEX-A5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC Sitara™ 1 Core, 64-Bit 1GHz 441-FCBGA (17.2x17.2) |
Datasheet | Datasheet |
EDA/CAD Models | AM6441BSFFHAALV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 1 Core, 64-Bit | |
Speed | 1GHz | |
Co-Processors/DSP | ARM® Cortex®-M4F, ARM® Cortex®-R5F, Multimedia; NEON™ SIMD, PRU-ICSS | |
RAM Controllers | DDR4, LPDDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100 Mbps (2), 10/100/1000 Mbps (2) | |
SATA | - | |
USB | USB 3.1 (1) | |
Voltage - I/O | 1.1V, 1.2V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | 3DES, AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA-1/2 | |
Mounting Type | Surface Mount | |
Package / Case | 441-BFBGA, FCBGA | |
Supplier Device Package | 441-FCBGA (17.2x17.2) | |
Additional Interfaces | CANbus, DMA, GPIO, I2C, MMC/SD, PCIe, QSPI, SPI, UART/USART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 525,78738 Kč | 44 166,14 Kč |
| Unit Price without VAT: | 525,78738 Kč |
|---|---|
| Unit Price with VAT: | 636,20273 Kč |

