ARM® Cortex®-A53, ARM® Cortex®-M5F, ARM® Cortex®-R5F Microprocessor IC Sitara™ 5 Core, 64-Bit 1GHz, 400MHz, 800MHz 441-FCBGA (17.2x17.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A53, ARM® Cortex®-M5F, ARM® Cortex®-R5F Microprocessor IC Sitara™ 5 Core, 64-Bit 1GHz, 400MHz, 800MHz 441-FCBGA (17.2x17.2)
441 FCBGA Top View

AM6422BSDGHAALV

DigiKey Part Number
296-AM6422BSDGHAALV-ND
Manufacturer
Manufacturer Product Number
AM6422BSDGHAALV
Description
IC MPU SITARA 800MHZ 441FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53, ARM® Cortex®-M5F, ARM® Cortex®-R5F Microprocessor IC Sitara™ 5 Core, 64-Bit 1GHz, 400MHz, 800MHz 441-FCBGA (17.2x17.2)
Datasheet
 Datasheet
EDA/CAD Models
AM6422BSDGHAALV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-M5F, ARM® Cortex®-R5F
Number of Cores/Bus Width
5 Core, 64-Bit
Speed
1GHz, 400MHz, 800MHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
DDR4, LPDDR4
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
10/100 Mbps (2), 10/100/1000 Mbps (2)
SATA
-
USB
USB 3.1 (1)
Voltage - I/O
1.1V, 1.2V, 1.8V, 3.3V
Operating Temperature
-40°C ~ 105°C (TJ)
Security Features
3DES, AES, Cryptography, DES, MD5, SHA-1/2, Secure Boot
Mounting Type
Surface Mount
Package / Case
441-BFBGA, FCBGA
Supplier Device Package
441-FCBGA (17.2x17.2)
Additional Interfaces
CANbus, GPIO, I2C, QSPI, PCI, SPI, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1554,56000 Kč554,56 Kč
10446,52200 Kč4 465,22 Kč
84392,98512 Kč33 010,75 Kč
168381,40619 Kč64 076,24 Kč
252375,60921 Kč94 653,52 Kč
504367,10504 Kč185 020,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:554,56000 Kč
Unit Price with VAT:671,01760 Kč