
AM62L31BOGHAANBR | |
|---|---|
DigiKey Part Number | 296-AM62L31BOGHAANBRTR-ND - Tape & Reel (TR) 296-AM62L31BOGHAANBRCT-ND - Cut Tape (CT) 296-AM62L31BOGHAANBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM62L31BOGHAANBR |
Description | LOW-POWER ARM CORTEX-A53 SOC WIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC Sitara™ 1 Core, 64-Bit 1.25GHz 373-FCCSP (11.9x11.9) |
Datasheet | Datasheet |
Category | Display & Interface Controllers MIPI-DSI |
Manufacturer Texas Instruments | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 (2) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - I/O 1.1V, 1.2V, 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TJ) |
Core Processor ARM® Cortex®-A53 | Security Features AES, DRBG, MD5, PKA, SHA, TRNG |
Number of Cores/Bus Width 1 Core, 64-Bit | Mounting Type Surface Mount |
Speed 1.25GHz | Package / Case 373-VFBGA, FCCSPBGA |
RAM Controllers DDR4, LPDDR4 | Supplier Device Package 373-FCCSP (11.9x11.9) |
Graphics Acceleration No | Additional Interfaces CANbus, DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,97000 Kč | 356,97 Kč |
| 10 | 282,99000 Kč | 2 829,90 Kč |
| 25 | 264,52440 Kč | 6 613,11 Kč |
| 100 | 244,22770 Kč | 24 422,77 Kč |
| 250 | 243,13668 Kč | 60 784,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 223,92414 Kč | 223 924,14 Kč |
| Unit Price without VAT: | 356,97000 Kč |
|---|---|
| Unit Price with VAT: | 431,93370 Kč |


