
AM6234ASCGHAALWR | |
|---|---|
DigiKey Part Number | 296-AM6234ASCGHAALWRTR-ND - Tape & Reel (TR) 296-AM6234ASCGHAALWRCT-ND - Cut Tape (CT) 296-AM6234ASCGHAALWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM6234ASCGHAALWR |
Description | INTERNET OF THINGS (IOT) AND GAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC Sitara™ 4 Core, 64-Bit 1GHz 425-FCCSP (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | AM6234ASCGHAALWR Models |
Category | Display & Interface Controllers LVDS, MIPI/CSI, MIPI-DPI, OLDI |
Manufacturer Texas Instruments | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 (2) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - I/O 1.1V, 1.2V, 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TJ) |
Core Processor ARM® Cortex®-A53 | Security Features AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS |
Number of Cores/Bus Width 4 Core, 64-Bit | Mounting Type Surface Mount |
Speed 1GHz | Package / Case 425-VFBGA, FCCSPBGA |
Co-Processors/DSP ARM® Cortex®-M4F | Supplier Device Package 425-FCCSP (13x13) |
RAM Controllers DDR4, LPDDR4 | Additional Interfaces DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART |
Graphics Acceleration No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,76000 Kč | 558,76 Kč |
| 10 | 449,35700 Kč | 4 493,57 Kč |
| 25 | 422,04320 Kč | 10 551,08 Kč |
| 100 | 396,79920 Kč | 39 679,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 362,01896 Kč | 362 018,96 Kč |
| Unit Price without VAT: | 558,76000 Kč |
|---|---|
| Unit Price with VAT: | 676,09960 Kč |

