
AM5748ABZXEA | |
|---|---|
DigiKey Part Number | 296-AM5748ABZXEA-ND |
Manufacturer | |
Manufacturer Product Number | AM5748ABZXEA |
Description | IC MPU SITARA 1.5GHZ 760FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A15 Microprocessor IC Sitara™ 1 Core, 32-Bit 1.5GHz 760-FCBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | AM5748ABZXEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A15 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 1.5GHz | |
Co-Processors/DSP | ARM® Cortex®-M4, C66x | |
RAM Controllers | DDR3, DDR3L | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | HDMI, LCD, Video | |
Ethernet | GbE (2) | |
SATA | SATA 3Gbps (1) | |
USB | USB 2.0 (2), USB 3.0 (2) | |
Voltage - I/O | 1.35V, 1.5V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | ARM TZ, Boot Security, Cryptography, Secure JTAG, Secure RTC | |
Mounting Type | Surface Mount | |
Package / Case | 760-LFBGA, FCBGA | |
Supplier Device Package | 760-FCBGA (23x23) | |
Additional Interfaces | CAN, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 840,19000 Kč | 2 840,19 Kč |
| 10 | 2 395,43100 Kč | 23 954,31 Kč |
| 60 | 2 201,94833 Kč | 132 116,90 Kč |
| Unit Price without VAT: | 2 840,19000 Kč |
|---|---|
| Unit Price with VAT: | 3 436,62990 Kč |

