AM5718AABCX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AM5718AABCX
Enabling the next-generation of industrial robots

AM5728BABCXA

DigiKey Part Number
296-45333-ND
Manufacturer
Manufacturer Product Number
AM5728BABCXA
Description
IC MPU SITARA 1.5GHZ 760FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A15 Microprocessor IC Sitara™ 2 Core, 32-Bit 1.5GHz 760-FCBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
AM5728BABCXA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A15
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
1.5GHz
Co-Processors/DSP
DSP, BB2D, IPU, IVA, GPU, VPE
RAM Controllers
DDR3, SRAM
Graphics Acceleration
Yes
Display & Interface Controllers
-
Ethernet
GbE
SATA
SATA 3Gbps (1)
USB
USB 2.0 (1), USB 3.0 (1)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 105°C (TJ)
Security Features
-
Mounting Type
Surface Mount
Package / Case
760-BFBGA, FCBGA
Supplier Device Package
760-FCBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 364,76000 Kč2 364,76 Kč
101 986,48900 Kč19 864,89 Kč
601 821,96167 Kč109 317,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 364,76000 Kč
Unit Price with VAT:2 861,35960 Kč