


AM5726BABCXEA | |
|---|---|
DigiKey Part Number | 296-45331-ND |
Manufacturer | |
Manufacturer Product Number | AM5726BABCXEA |
Description | IC MPU SITARA 1.5GHZ 760FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A15 Microprocessor IC Sitara™ 2 Core, 32-Bit 1.5GHz 760-FCBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | AM5726BABCXEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A15 | |
Number of Cores/Bus Width | 2 Core, 32-Bit | |
Speed | 1.5GHz | |
Co-Processors/DSP | DSP, IPU, VPE | |
RAM Controllers | DDR3, SRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | GbE | |
SATA | SATA 3Gbps (1) | |
USB | USB 2.0 (1), USB 3.0 (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 760-BFBGA, FCBGA | |
Supplier Device Package | 760-FCBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 286,24000 Kč | 2 286,24 Kč |
| 10 | 1 918,85500 Kč | 19 188,55 Kč |
| 60 | 1 759,00467 Kč | 105 540,28 Kč |
| 120 | 1 715,76975 Kč | 205 892,37 Kč |
| Unit Price without VAT: | 2 286,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 766,35040 Kč |


