


AM3505AZCNA | |
|---|---|
DigiKey Part Number | 296-28122-ND |
Manufacturer | |
Manufacturer Product Number | AM3505AZCNA |
Description | IC MPU SITARA 600MHZ 491NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 600MHz 491-NFBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | AM3505AZCNA Models |
Category | Display & Interface Controllers LCD |
Manufacturer Texas Instruments | Ethernet 10/100Mbps (1) |
Series | USB USB 2.0 (3), USB 2.0 + PHY (1) |
Packaging Tray | Voltage - I/O 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TJ) |
Core Processor ARM® Cortex®-A8 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 491-LFBGA |
Speed 600MHz | Supplier Device Package 491-NFBGA (17x17) |
Co-Processors/DSP Multimedia; NEON™ SIMD | Additional Interfaces CAN, HDQ/1-Wire, I2C, McBSP, McSPI, MMC/SD/SDIO, UART |
RAM Controllers LPDDR, DDR2 | Base Product Number |
Graphics Acceleration No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 921,81000 Kč | 921,81 Kč |
| 10 | 752,98800 Kč | 7 529,88 Kč |
| 90 | 667,39811 Kč | 60 065,83 Kč |
| 180 | 649,65361 Kč | 116 937,65 Kč |
| 270 | 640,77107 Kč | 173 008,19 Kč |
| Unit Price without VAT: | 921,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 115,39010 Kč |

