ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 600MHz 491-NFBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 600MHz 491-NFBGA (17x17)
Enabling the next-generation of industrial robots

AM3505AZCN

DigiKey Part Number
296-28121-ND
Manufacturer
Manufacturer Product Number
AM3505AZCN
Description
IC MPU SITARA 600MHZ 491NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 600MHz 491-NFBGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
AM3505AZCN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display & Interface Controllers
LCD
Manufacturer
Texas Instruments
Ethernet
10/100Mbps (1)
Series
USB
USB 2.0 (3), USB 2.0 + PHY (1)
Packaging
Tray
Voltage - I/O
1.8V, 3.3V
Part Status
Active
Operating Temperature
0°C ~ 90°C (TJ)
Core Processor
ARM® Cortex®-A8
Mounting Type
Surface Mount
Number of Cores/Bus Width
1 Core, 32-Bit
Package / Case
491-LFBGA
Speed
600MHz
Supplier Device Package
491-NFBGA (17x17)
Co-Processors/DSP
Multimedia; NEON™ SIMD
Additional Interfaces
CAN, HDQ/1-Wire, I2C, McBSP, McSPI, MMC/SD/SDIO, UART
RAM Controllers
LPDDR, DDR2
Base Product Number
Graphics Acceleration
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1850,84000 Kč850,84 Kč
10693,27000 Kč6 932,70 Kč
90613,41222 Kč55 207,10 Kč
180596,86117 Kč107 435,01 Kč
270588,57081 Kč158 914,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:850,84000 Kč
Unit Price with VAT:1 029,51640 Kč