324-NFBGA(15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
324-NFBGA(15x15)
Enabling the next-generation of industrial robots

AM3352BZCZ80

DigiKey Part Number
296-38863-ND
Manufacturer
Manufacturer Product Number
AM3352BZCZ80
Description
IC MPU SITARA 800MHZ 324NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 800MHz 324-NFBGA (15x15)
Datasheet
 Datasheet
EDA/CAD Models
AM3352BZCZ80 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A8
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
800MHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
LPDDR, DDR2, DDR3, DDR3L
Graphics Acceleration
Yes
Display & Interface Controllers
LCD, Touchscreen
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 + PHY (2)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
0°C ~ 90°C (TJ)
Security Features
Cryptography, Random Number Generator
Mounting Type
Surface Mount
Package / Case
324-LFBGA
Supplier Device Package
324-NFBGA (15x15)
Additional Interfaces
CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1317,22000 Kč317,22 Kč
10250,89500 Kč2 508,95 Kč
25234,30320 Kč5 857,58 Kč
126213,67421 Kč26 922,95 Kč
252207,32663 Kč52 246,31 Kč
504202,10256 Kč101 859,69 Kč
1 008197,80401 Kč199 386,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:317,22000 Kč
Unit Price with VAT:383,83620 Kč