0/4 Receiver RS422, RS485 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26LV32CNSR

DigiKey Part Number
296-6796-2-ND - Tape & Reel (TR)
296-6796-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AM26LV32CNSR
Description
IC TRANSCEIVER 0/4 16SO
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-SO
Datasheet
 Datasheet
EDA/CAD Models
AM26LV32CNSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-SOIC (0.209", 5.30mm Width)
Protocol
RS422, RS485
Supplier Device Package
16-SO
Number of Drivers/Receivers
0/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AM26LV32INSRTexas Instruments0296-18091-1-ND1,69000 KčMFR Recommended
DS26C32ATM/NOPBTexas Instruments1 469DS26C32ATM/NOPB-ND2,14000 KčSimilar
DS26C32ATMX/NOPBTexas Instruments7 670DS26C32ATMX/NOPBCT-ND1,47000 KčSimilar
In-Stock: 1 059
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
1032,84100 Kč328,41 Kč
2529,92640 Kč748,16 Kč
10026,72420 Kč2 672,42 Kč
25025,19760 Kč6 299,40 Kč
50024,27746 Kč12 138,73 Kč
1 00023,52028 Kč23 520,28 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00021,70217 Kč43 404,34 Kč
6 00020,89833 Kč125 389,98 Kč
10 00020,09456 Kč200 945,60 Kč
Manufacturers Standard Package
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč