0/4 Receiver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26LS33ACDR

DigiKey Part Number
296-14473-2-ND - Tape & Reel (TR)
296-14473-1-ND - Cut Tape (CT)
296-14473-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM26LS33ACDR
Description
IC TRANSCEIVER 0/4 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AM26LS33ACDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.154", 3.90mm Width)
Type
Receiver
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
0/4
Base Product Number
Receiver Hysteresis
50 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 612
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1015,22400 Kč152,24 Kč
2513,74120 Kč343,53 Kč
10012,09900 Kč1 209,90 Kč
25011,31792 Kč2 829,48 Kč
50010,84630 Kč5 423,15 Kč
1 00010,53764 Kč10 537,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,04864 Kč25 121,60 Kč
5 0009,80174 Kč49 008,70 Kč
7 5009,67809 Kč72 585,67 Kč
12 5009,54117 Kč119 264,62 Kč
17 5009,46107 Kč165 568,72 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč