0/4 Receiver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM26LS33ACD

DigiKey Part Number
296-6791-5-ND
Manufacturer
Manufacturer Product Number
AM26LS33ACD
Description
IC TRANSCEIVER 0/4 16SOIC
Customer Reference
Detailed Description
0/4 Receiver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AM26LS33ACD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
-
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,10000 Kč22,10 Kč
1015,89300 Kč158,93 Kč
4013,69825 Kč547,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,10000 Kč
Unit Price with VAT:26,74100 Kč