
AM26LS32ACPW | |
|---|---|
DigiKey Part Number | 296-32829-5-ND |
Manufacturer | |
Manufacturer Product Number | AM26LS32ACPW |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AM26LS32ACPW Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol RS422, RS423 | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM26LS32ACPWR | Texas Instruments | 3 816 | 296-38861-1-ND | 22,94000 Kč | MFR Recommended |
| MAX3096CEE+ | Analog Devices Inc./Maxim Integrated | 566 | MAX3096CEE+-ND | 215,23000 Kč | Similar |
| MAX3096CEE+T | Analog Devices Inc./Maxim Integrated | 3 960 | 175-MAX3096CEE+TCT-ND | 215,23000 Kč | Similar |
| MAX3096EEE+ | Analog Devices Inc./Maxim Integrated | 1 659 | MAX3096EEE+-ND | 239,42000 Kč | Similar |
| MAX3096EEE+T | Analog Devices Inc./Maxim Integrated | 8 007 | MAX3096EEE+TCT-ND | 239,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 10 | 24,04600 Kč | 240,46 Kč |
| 90 | 19,53467 Kč | 1 758,12 Kč |
| 180 | 18,60078 Kč | 3 348,14 Kč |
| 270 | 18,13270 Kč | 4 895,83 Kč |
| 540 | 17,44641 Kč | 9 421,06 Kč |
| 1 080 | 16,88176 Kč | 18 232,30 Kč |
| 2 520 | 16,32522 Kč | 41 139,55 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |

