
AM26C32IN | |
|---|---|
DigiKey Part Number | 296-6789-5-ND |
Manufacturer | |
Manufacturer Product Number | AM26C32IN |
Description | IC TRANSCEIVER 0/4 16PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AM26C32IN Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Receiver | Package / Case 16-DIP (0.300", 7.62mm) |
Protocol RS422, RS423 | Supplier Device Package 16-PDIP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,76000 Kč | 52,76 Kč |
| 10 | 39,27100 Kč | 392,71 Kč |
| 25 | 35,87160 Kč | 896,79 Kč |
| 100 | 32,13620 Kč | 3 213,62 Kč |
| 250 | 30,35476 Kč | 7 588,69 Kč |
| 500 | 29,28196 Kč | 14 640,98 Kč |
| 1 000 | 28,39873 Kč | 28 398,73 Kč |
| 2 500 | 27,46628 Kč | 68 665,70 Kč |
| 5 000 | 26,90447 Kč | 134 522,35 Kč |
| Unit Price without VAT: | 52,76000 Kč |
|---|---|
| Unit Price with VAT: | 63,83960 Kč |





