AM263P4ACOKFZCZRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM263P4ACOMFZCZR

DigiKey Part Number
296-AM263P4ACOMFZCZRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AM263P4ACOMFZCZR
Description
QUAD-CORE ARM CORTEX-R5F MCU UP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-R4F Sitara™ Microcontroller IC 32-Bit Quad-Core 400MHz 256KB (256K x 8) FLASH 324-NFBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Core Processor
ARM® Cortex®-R4F
Core Size
32-Bit Quad-Core
Speed
400MHz
Connectivity
CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART
Peripherals
AES, DMA, POR, PWM, SHA, TRNG, WDT
Number of I/O
139
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
3M x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.89V, 3.135V ~ 3.465V
Data Converters
A/D 6x12b SAR; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
324-NFBGA (15x15)
Package / Case
324-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000435,10683 Kč435 106,83 Kč
Manufacturers Standard Package
Unit Price without VAT:435,10683 Kč
Unit Price with VAT:526,47926 Kč